See an Error?

FSN-22A-10

TE Connectivity
571-FSN-22A-10

FSN-22A-10

Mfr.:

Description:
FFC / FPC Jumper Cables 2" 10 CONDUCTOR .100 Nomex

In Stock: 2,660

Stock:

2,660 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.61 $1.61
$1.25 $12.50
$1.22 $122.00
$1.04 $1,040.00
$0.876 $8,760.00
25,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: FFC / FPC Jumper Cables
RoHS:  Details
10 Conductor
2.54 mm
2 in
3 A
300 V
FLEXSTRIP
Brand: TE Connectivity
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Part # Aliases: 9-6474612-1
Unit Weight: 0.038413 oz
                    
AMP FLEXSTRIP Jumpers


The AMP FLEXSTRIP Jumpers will no longer be stocked by
Mouser. Once current stock is depleted, future orders
will be subject to the manufacturer's minimum order
quantities.



5-1105-48

USHTS:
8544493080
CNHTS:
8544492900
CAHTS:
8544490019
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

FFC & FPC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.

Image Description
Murata GRM187R61A226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0603 X5R
Ohmite 43F10RE
Wirewound Resistors - Through Hole 3watt 10ohm 1% Axial
TDK B88069X0180S102
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors EC75X
Apem U1331
Switch Hardware BLACK SEALING BOOT
Texas Instruments LM60CIZ/NOPB
Board Mount Temperature Sensors Ana Temp Sensor
Vishay IRFD113PBF
MOSFET 60V 800mOhm@10V 0.8A N-Ch
Texas Instruments CD4047BE
Monostable Multivibrator CMOS LP Mono/Astable
STMicroelectronics LM2902DT
Operational Amplifiers - Op Amps Low power, bipolar op-amp
TE Connectivity FSN-22A-20
FFC / FPC Jumper Cables 2" 20 CONDUCTOR .100 Nomex

FEATURED PRODUCTS
TE CONNECTIVITY