See an Error?

4-103329-0

TE Connectivity
571-41033290

4-103329-0

Mfr.:

Description:
Headers & Wire Housings 40 P R/A HEADER TIN

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,424

Stock:

1,424 Can Ship Immediately
Quantities greater than 1424 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.44 $1.44
$1.35 $135.00
$1.30 $650.00
$1.23 $1,230.00
$1.18 $5,900.00
$1.15 $11,500.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: N
Headers
Breakaway
40 Position
2.54 mm
1 Row
2.54 mm
-
Solder Pin
Right Angle
Pin (Male)
Tin
5.84 mm
3.05 mm
AMPMODU MOD II
AMPMODU
- 65 C
+ 105 C
Brand: TE Connectivity
Compliance: UL, CSA
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Unit Weight: 0.039401 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Murata BLM21PG221SN1D
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
Fair-Rite 0443167251
Ferrite Clamp On Cores BB Freq 43&44 Mat 285Ohm @250MHz Round
Cinch Connectivity Solutions D20418-42
D-Sub Tools & Hardware FEMALE SCREWLOCK
Cinch Connectivity Solutions DEH-9S
D-Sub Standard Connectors 9P D-SUB SOCKET
Panduit ABM100-A-C
Cable Tie Mounts Cable Tie Mount Adh 1x1 25.4mm x 2
Texas Instruments LM2901N/NOPB
Analog Comparators Low offset, quad differential comparator, automotive grade 14-PDIP -40 to 85