See an Error?

311P409-1S-B-12

TE Connectivity / Raychem
571-311P409-1S-B-12

311P409-1S-B-12

Mfr.:

Description:
D-Sub MIL Spec Connectors RECEPTACLE 9 PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 424

Stock:

424 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.24 $59.24
$54.37 $543.70
$52.27 $1,306.75
$50.53 $2,526.50
$47.74 $4,774.00
$46.35 $11,587.50
500 Quote

Similar Product

TE Connectivity / Raychem 207253-2
TE Connectivity / Raychem
D-Sub MIL Spec Connectors RECEPTACLE 9 PIN
Product Attribute Attribute Value
TE Connectivity
Product Category: D-Sub MIL Spec Connectors
RoHS:  Details
Connectors
Female
9 Position
2 Row
Crimp
Straight
Free Hanging
1 (E)
Brand: TE Connectivity / Raychem
Contact Material: Brass
Product Type: D-Sub MIL Spec Connectors
Shell Material: Brass
Shell Plating: Gold
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Type: Receptacle
Part # Aliases: 207253-2
Unit Weight: 0.325422 oz
USHTS:
8536698000
CNHTS:
8538900000
CAHTS:
8536690090
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
TE Connectivity 311P409-3P-B-12
D-Sub MIL Spec Connectors PLG ASSY,25 POS,AMPL
TE Connectivity 206793-1
D-Sub Contacts SOCKET 24-20 AWG
TE Connectivity 5748676-1
D-Sub Backshells KIT W/GROMMETS 9P .32
Harwin G125-0010005
Headers & Wire Housings 1.25MM F CONTACT 26 AWG
TE Connectivity M39029/63-368
Circular MIL Spec Contacts SZ 20 SOCKET CONTACT
Amphenol D38999/26FB35PN
Circular MIL Spec Connector St plug 13P; sz 11 11-35
TE Connectivity G-10-S1
D-Sub Contacts SOCKET 24-20 AWG
TE Connectivity 311P409-3S-B-12
D-Sub MIL Spec Connectors RECEPT ASSY,25 POS,A
TE Connectivity 311P409-1P-B-12
D-Sub MIL Spec Connectors PLUG ASSY,SZ 1,AMPLI
TE Connectivity G-10-P1
D-Sub Contacts PIN 24-20 AWG