United States United States

Please confirm your currency selection:

Are you sure you want to log out of your MyMouser account?

1445856-1

TE Connectivity / AMP Logo
571-14458561

1445856-1

Standard Circular Connector STRT STRN RELIEF 11
Compare Product

In Stock: 262

262 Can Ship Immediately
0
6 Weeks
 
Minimum: 1   Multiples: 1
$-.--
$-.--

Pricing (USD)

$5.39
$5.39
$5.18
$51.80
$4.73
$118.25
$4.50
$225.00
$4.28
$428.00
$3.82
$955.00
$3.60
$1,800.00
$3.15
$3,150.00
$3.00
$7,500.00
products found.
To show similar products, select at least one checkbox
TE Connectivity
Standard Circular Connector
 
Cable Clamp / Backshells
Pin (Male)
11
CPC
Bulk
Receptacle
 
TE Connectivity / AMP
 
Tin
 
8538900000
 
8538908180
 
Threaded
 
Standard Circular Connector
 
Circular Connectors
 
8538909999
 
 
1445856-1
 
0.211644 oz
 
products found.
To show similar products, select at least one checkbox

TE Connectivity TE CPC Connectors

TE Connectivity's Circular Plastic Connectors (CPC) product line offers a rugged, reliable connector system suitable for a wide range of applications. The circular configuration provides designers with an efficient use of board space. Mounting options include panel mount, free-hanging and wire-to-board.

CPC receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts or AMP POWERBAND (size 8) contacts. The housings are available in six series designed to accommodate standard and high density signal, power with current up to 50A per contact and combinations of signal and power in the same housing. The product line includes several configurations with sealing to IP67.

The CPC product line also includes accessories to complete the cable or panel assembly process such as cable clamps and boots, keying plugs, and sealing caps.
Learn More

Standard Circular Connector
494
Pin & Socket Connectors
32,283
Standard Circular Connector
692
Standard Circular Connector
1,107
Standard Circular Connector
217
Standard Circular Connector
825
Standard Circular Connector
1,707
Standard Circular Connector
1,079
Standard Circular Connector
618
Pin & Socket Connectors
8,837