United States United States

Please confirm your currency selection:

Are you sure you want to log out of your MyMouser account?

1445820-1

TE Connectivity / AMP Logo
571-1445820-1

1445820-1

Standard Circular Connector PLUG SIZE 11 5 POS STD KEY
Compare Product

In Stock: 35

35 Can Ship Immediately
0
 
Minimum: 1   Multiples: 1
$-.--
$-.--

Pricing (USD)

$8.12
$8.12
$7.79
$77.90
$7.11
$142.20
$6.77
$338.50
$6.43
$643.00
products found.
To show similar products, select at least one checkbox
TE Connectivity
Standard Circular Connector
 
Connectors
Socket (Female)
CPC
Bulk
Plug
 
TE Connectivity / AMP
 
8538900000
 
8538908180
 
Threaded
 
Standard Circular Connector
 
Circular Connectors
 
8538909999
 
 
1445820-1
 
products found.
To show similar products, select at least one checkbox

TE Connectivity TE CPC Connectors

TE Connectivity's Circular Plastic Connectors (CPC) product line offers a rugged, reliable connector system suitable for a wide range of applications. The circular configuration provides designers with an efficient use of board space. Mounting options include panel mount, free-hanging and wire-to-board.

CPC receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts or AMP POWERBAND (size 8) contacts. The housings are available in six series designed to accommodate standard and high density signal, power with current up to 50A per contact and combinations of signal and power in the same housing. The product line includes several configurations with sealing to IP67.

The CPC product line also includes accessories to complete the cable or panel assembly process such as cable clamps and boots, keying plugs, and sealing caps.
Learn More

Mating Product
1445824-1
Standard Circular Connector
52
Mating Product
1445824-3
Standard Circular Connector
49
Headers & Wire Housings
19,675
Audio IC Development Tools
445
Standard Circular Contacts
65,429
Standard Circular Contacts
103,674
Standard Circular Connector
5,836
Standard Circular Connector
1,914
Standard Circular Connector
427
Standard Circular Connector
353
Standard LEDs - SMD
12,720