See an Error?

1-390261-9

TE Connectivity / AMP
571-1-390261-9

1-390261-9

Mfr.:

Description:
IC & Component Sockets 28P ECONOMY TIN SKT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

TE Connectivity 1-2199298-9
TE Connectivity
IC & Component Sockets 28P DIP SKT 300 CL LADDER
Product Attribute Attribute Value
TE Connectivity
Product Category: IC & Component Sockets
RoHS:  Details
DIP / SIP Sockets
28 Position
2 Row
Ladder Frame
2.54 mm
Solder Tail
Tin
7.62 mm
- 40 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Case Style: DIP
Contact Material: Phosphor Bronze
Current Rating: 1 A
Features: Stamped and formed contacts
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Voltage Rating: 250 V
Unit Weight: 0.070548 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
TARIC:
8536699099
MXHTS:
85366999
ECCN:
EAR99