United States United States

Please confirm your currency selection:

Are you sure you want to log out of your MyMouser account?

1-390261-2

TE Connectivity / AMP Logo
571-1-390261-2

1-390261-2

IC & Component Sockets 8P ECONOMY TIN
Obsolete
Compare Product

Availability

Not Available

Similar Product

TE Connectivity 1-2199298-2

TE Connectivity

IC & Component Sockets 8P DIP SKT 300 CL LADDER
products found.
To show similar products, select at least one checkbox
TE Connectivity
IC & Component Sockets
 
DIP / SIP Sockets
8 Position
2 Row
Ladder Frame
2.54 mm
Solder Tail
Tin
7.62 mm
1 A
 
Stamped and formed contacts
 
Polybutylene Terephthalate (PBT)
 
250 V
 
TE Connectivity / AMP
 
DIP
 
Phosphor Bronze
 
Through Hole
 
8538900000
 
8536694040
 
+ 105 C
 
- 40 C
 
85366999
 
IC & Component Sockets
 
IC & Component Sockets
 
8536699099
 
0.352740 oz
 
products found.
To show similar products, select at least one checkbox