See an Error?

1-2199298-1

TE Connectivity
571-1-2199298-1

1-2199298-1

Mfr.:

Description:
IC & Component Sockets 6P DIP SKT 300 CL LADDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,382

Stock:

17,382 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.20 $0.20
$0.143 $1.43
$0.125 $12.50
$0.121 $60.50
$0.113 $113.00
$0.109 $272.50
$0.108 $540.00
Product Attribute Attribute Value
TE Connectivity
Product Category: IC & Component Sockets
RoHS: Not Applicable
DIP / SIP Sockets
6 Position
2 Row
DIP Socket
2.54 mm
Through Hole
Tin
7.62 mm
- 40 C
+ 105 C
Tube
Brand: TE Connectivity
Case Style: Ladder Style
Contact Material: Phosphor Bronze
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Lead Length: 3 mm
Mounting Style: Panel
Product Type: IC & Component Sockets
Factory Pack Quantity: 8000
Subcategory: IC & Component Sockets
Voltage Rating: 250 V
Unit Weight: 0.054392 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
TE Connectivity 5556416-1
Modular Connectors / Ethernet Connectors 8 PCB TOP ENTRY
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-3
IC & Component Sockets 14P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-4
IC & Component Sockets 16P DIP SKT 300 CL LADDER
TE Connectivity 1-2199299-5
IC & Component Sockets 40P DIP SKT 600 CL LADDER
TE Connectivity 1-2199298-6
IC & Component Sockets 20P DIP SKT 300 CL LADDER
Vishay 4N25
Transistor Output Optocouplers Phototransistor Out
TE Connectivity 1-2199298-9
IC & Component Sockets 28P DIP SKT 300 CL LADDER
Vishay H11AA1
Transistor Output Optocouplers Bi-Directional Input
TE Connectivity 1-2199298-5
IC & Component Sockets 18P DIP SKT 300 CL LADDER