35XP-A

AMPROBE
569-35XP-A
35XP-A

Mfr.:

Description:
Digital Multimeters COMPACT DMM W/TEMP FREQ AND CAPACITANCE

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$223.66 $223.66

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Digital Multimeters
RoHS:  
Multimeters
0.005
400 Ohms to 40 MOhms
4 nF to 4 mF
3999
4 kHz to 1 MHz
True RMS
Data Hold
Brand: AMPROBE
Mounting Style: Hand Held
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 2727849
Unit Weight: 10.582189 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.