NRJ6HM-1-PRE

Neutrik
568-NRJ6HM-1-PRE

NRJ6HM-1-PRE

Mfr.:

Description:
Phone Connectors Jack 1/4" - stereo switched tip and ring (not sleeve), slim-full thread metal-PCBH-cha grd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,169

Stock:

4,169 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.48 $1.48
$1.28 $128.00
$1.09 $654.00
$0.98 $980.00
$0.834 $4,170.00
$0.815 $8,150.00
25,000 Quote
Product Attribute Attribute Value
Neutrik
Product Category: Phone Connectors
1/4 in
Female
3 Position
PCB Mount
Not Switched
Solder
Silver
50 V
-
Right Angle
Slim Jack
Brand: Neutrik
Color: Black
Contact Material: Phosphor Bronze
Contact Rating: 3 A
Housing Material: Polyamide (PA)
Product Type: Phone Connectors
Factory Pack Quantity: 200
Subcategory: Audio & Video Connectors
Unit Weight: 0.246918 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Neutrik NRJ6HM-1
Phone Connectors Jack 1/4 in stereo NO HARDWARE INCLUDED
KEMET R82DC3100AA50J
Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
KEMET R82DC3220AA60K
Film Capacitors 63V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200
KEMET R82CC4220Z370K
Film Capacitors 50V 2.2 uF 105C 10% 2 Pin LS=5 mm AEC-Q200
Neutrik NC3MD-L-BAG-1
XLR Connectors 3P M RECEPT DL1 SER SODR CUPS BLK
Neutrik NRJ-NUT-MN
Screws & Fasteners Metal Hexagonal Nut for NRJ jacks
KEMET R82EC2100AA50J
Film Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
Switchcraft S10221
Screws & Fasteners FLAT WASHER 3/8"ID
Kobiconn 151-7620E-E
DC Power Connectors
Rubycon 50ML1MEFC4X5
Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS