See an Error?

ATSHA204A-STUCZ-T

Microchip Technology
566-ATSHA204ASTUCZ-T

ATSHA204A-STUCZ-T

Mfr.:

Description:
Security ICs / Authentication ICs CryptAuthEE SHA256 1Wir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 104,143

Stock:

104,143 Can Ship Immediately

Factory Lead-Time:

45 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.69 $0.69
$0.62 $15.50
$0.60 $60.00
Full Reel (Order in multiples of 5000)
$0.60 $3,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Microchip
Product Category: Security ICs / Authentication ICs
RoHS:  Details
72 bit
- 40 C
+ 85 C
SMD/SMT
SOT-23-3
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Operating Supply Voltage: 2 V to 5.5 V
Product Type: Security ICs / Authentication ICs
Series: ATSHA204
Factory Pack Quantity: 5000
Subcategory: Security ICs / Authentication ICs
Unit Weight: 0.000310 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

CryptoAuthentication™ Devices

Microchip Technology CryptoAuthentication™ Devices offer hardware-based secure storage to effectively keep secret keys hidden from unauthorized users. These small, very-low-power IC work with any microcontroller (MCU) or microprocessor (MPU) to provide flexible solutions for securing Internet of Things (IoT) nodes used in home automation, medical devices, wearables, and many other applications. They can also be used to protect the authenticity of consumables and accessories, ensuring that only legitimate ones work with your product and preserving your revenue stream.

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream. 

Image Description
Microchip ECC204-SSVCZ-T
Security ICs / Authentication ICs CryptoAuthentication Secure ECC/HMAC 105C, SWI , SOIC
Microchip SHA104-SSVCZ-T
Security ICs / Authentication ICs Client MAC, 105C, SWI, SOIC
Texas Instruments ISO6760FDWR
Digital Isolators General purpose, 50-Mbps, six-channel (6/0) digital isolator
KEMET C0805C100K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF X7R 0805 10% AEC-Q200
Mini-Circuits AD4PS-1+
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
Quectel LC86LICMD
GNSS / GPS Modules
Texas Instruments BQ25303JRTER
Battery Management Standalone 1-cell 17-V, 3.0-A battery charger with JEITA battery temperature monitoring 16-WQFN -40 to 85
Texas Instruments LM2903BIDR
Analog Comparators Dual industrial grade standard comparator 8-SOIC -40 to 125
Mueller Electric BU-17-0
Test Plugs & Test Jacks 2MM STACKABLE BANANA PLUG BLACK
Mueller Electric BU-17-2
Test Plugs & Test Jacks 2MM STACKABLE BANANA PLUG RED