See an Error?

561-TSP3

Eagle Plastic Devices
561-TSP3

561-TSP3

Mfr.:

Description:
Standoffs & Spacers 1/4 TAPPED SPCR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Essentra 15TSP003
Essentra
Standoffs & Spacers Round Standoff, #4-40 Thread, .500 Spacer, Natural, Nylon, .250 OD
Product Attribute Attribute Value
Eagle Plastic Devices
Product Category: Standoffs & Spacers
RoHS:  Details
Spacers
Round
4-40
0.5 in
Nylon
0.25 in
-
Female / Female
Bulk
Brand: Eagle Plastic Devices
Color: White
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 0.011567 oz

USHTS:
3926909985
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99
Image Description
Vishay CRCW25124K99FKEG
Thick Film Resistors - SMD 1watt 4.99Kohms 1% 100ppm
Samtec FFSD-10-D-30.00-01-N
Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES