ATTINY85-20PU

Microchip Technology
556-ATTINY85-20PU

ATTINY85-20PU

Mfr.:

Description:
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEPROM 6 I/O Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,083

Stock:

24,083 Can Ship Immediately

Factory Lead-Time:

88 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.66 $1.66
$1.65 $16.50
$1.52 $38.00
$1.39 $139.00
$1.38 $6,900.00
Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  Details
AVR
8 kB
512 B
PDIP-8
20 MHz
10 bit
6 I/O
2.7 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
ATtiny85
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Height: 3.3 mm
Interface Type: USI
Length: 9.27 mm
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 2 Timer
Processor Series: tinyAVR
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 50
Subcategory: Microcontrollers - MCU
Tradename: AVR
Width: 6.35 mm
Unit Weight: 0.032805 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with both the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications that are based upon touch technology, to underhood applications that require high-temperature robustness, to simple watchdog-type applications requiring a small form factor, you can find extensive options that meet your requirements.

Image Description
Microchip ATSTK500
Development Boards & Kits - AVR Starter kit for AVR Flash microcntrlrs
Image Description
Vishay K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-3
IC & Component Sockets 14P DIP SKT 300 CL LADDER
Microchip ATTINY85V-10PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEPROM 6 I/O Pins
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Microchip ATTINY13A-PU
8-bit Microcontrollers - MCU 1KB In-system Flash 20MHz 1.8V-5.5V
Microchip ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash 20MHz 1.8V-5.5V
Microchip ATTINY45-20PU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 6 I/O Pins
Microchip ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K SRAM-20MHz IND
Microchip ATTINY84-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEPROM 12 I/O Pins