ATTINY24V-10SSU

Microchip Technology
556-ATTINY24V10SSU

ATTINY24V-10SSU

Mfr.:

Description:
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 12 I/O Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,964

Stock:

2,964 Can Ship Immediately

Factory Lead-Time:

43 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.11 $2.11
$1.93 $48.25
$1.75 $199.50

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.15
Min:
1

Similar Product

Microchip Technology ATTINY24V-10SSUR
Microchip Technology
8-bit Microcontrollers - MCU 2KB FL 128B EE 128B SRAM 10MHz, IND 1.8V
Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  Details
ATtiny24
SMD/SMT
SOIC-Narrow-14
AVR
2 kB
8 bit
10 bit
10 MHz
12 I/O
128 B
1.8 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Height: 1.5 mm
Interface Type: SPI
Length: 8.74 mm
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 2 Timer
Processor Series: tinyAVR
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 57
Subcategory: Microcontrollers - MCU
Tradename: AVR
Width: 3.99 mm
Unit Weight: 0.010935 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with both the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications that are based upon touch technology, to underhood applications that require high-temperature robustness, to simple watchdog-type applications requiring a small form factor, you can find extensive options that meet your requirements.

Image Description
KEMET T491D106K025AT
25V 10uF 2917 10% ESR=1ohms
Semitec 103AT-2
10kohm 1%
Nexperia BAV199,215
BAV199/SOT23/TO-236AB
YAGEO RC0603FR-07100KL
100 kOhms 100mW 0603 1%
Coilcraft MSS1278-474KLD
470uH Shld 10% 0.9A 786.2mOhm AECQ2
Vishay CRCW080549R9FKEA
1/8watt 49.9ohms 1% 100ppm
KEMET C0603C471J5GAC
50V 470pF C0G 0603 5%
Lumex SML-LXT0805IW-TR
0805 Thin PCB Red
Vishay 299D685X9035DB1
6.8uF 35volts 10% D case Radial