ATSAMD51G19A-MUT

Microchip Technology
556-ATSAMD51G19AMUT

ATSAMD51G19A-MUT

Mfr.:

Description:
ARM Microcontrollers - MCU 120MHZ 512KB FLASH 4 8 QFN PKG IN 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,744

Stock:

2,744 Can Ship Immediately

Factory Lead-Time:

131 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.42 $5.42
$4.97 $124.25
$4.50 $450.00
Full Reel (Order in multiples of 4000)
$4.50 $18,000.00
Product Attribute Attribute Value
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  Details
ATSAMD51
SMD/SMT
QFN-48
ARM Cortex M4F
512 kB
32 bit
12 bit
120 MHz
37 I/O
192 kB
1.71 V
3.6 V
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
Brand: Microchip Technology
DAC Resolution: 12 bit
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: I2C, LIN, Serial, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 0.020613 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

32-Bit SAM D Microcontrollers

Microchip Technology 32-Bit SAM D Microcontrollers are general-purpose MCUs ideal for many low-power, cost-sensitive industrial and consumer applications. The SAM D MCUs offer a wide range of interface and peripheral options with impressive low-power performance. 

Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

SAM D5 & E5 32-Bit Arm Cortex-M4F Microcontrollers

Microchip Technology SAM D5 and SAM E5 32-Bit Arm® Cortex®-M4F Microcontrollers offer extensive connectivity interfaces, powerful performance, and robust hardware-based security for a variety of applications. The SAM D5 and SAM E5 MCUs combine the performance of an Arm® Cortex-M4 processor with a Floating Point Unit (FPU). This combination offloads the Central Processing Unit (CPU), increasing system efficiency and enabling process-intensive applications on a low-power platform.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions, from single buttons, touchpads, and touch screens to proximity detection, and 3D gesture control. These devices are ideal for a huge assortment of consumer, industrial, and automotive applications.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Image Description
Analog Devices Inc. LTC3130EUDC#PBF
Switching Voltage Regulators 25V, 600mA Buck-Boost DC/DC Conv w/ 1.6
Microchip ATSAMD21J18A-AU
ARM Microcontrollers - MCU 256KB 32KB 64TQFP GRN1.6-3.6V48MHz
Bourns SM-LP-5001
Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching
Murata GRM188C81C106MA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 20% 0603 X6S
Analog Devices Inc. MAX1193ETI+
Analog to Digital Converters - ADC Ultra-Low-Power, 45Msps, Dual 8-Bit ADC
Molex 15-91-0060
Headers & Wire Housings 6P SMT HEADER
Panasonic EEE-FT1V101AP
Aluminum Electrolytic Capacitors - SMD 100uF 35volts 6.3x5.8mm SMD
Vishay IHLP1212BZER2R2M11
Power Inductors - SMD 2.2uH 20%
KOA Speer RN73H1ETTP2003B25
Thin Film Resistors - SMD 200kOhm,0402,0.1%,25 ppm,63mW,50V
TE Connectivity CPF0402B180KE
Thin Film Resistors - SMD CPF0402 180K 0.1% 25PPM 5K RL