ATSAMD21E18A-AU

Microchip Technology
556-ATSAMD21E18A-AU

ATSAMD21E18A-AU

Mfr.:

Description:
ARM Microcontrollers - MCU 64KB 8KB32TQFP GRN 1.6-3.6V 48MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,020

Stock:

3,020 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.96 $3.96
$3.59 $89.75
$3.26 $326.00
Product Attribute Attribute Value
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  Details
SAMD21
SMD/SMT
TQFP-32
ARM Cortex M0+
256 kB
32 bit
12 bit
48 MHz
26 I/O
32 kB
1.62 V
3.63 V
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: Microchip Technology
DAC Resolution: 10 bit
Data RAM Type: SRAM
Interface Type: I2C, I2S, LIN, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 3 Timer
Processor Series: SAMD21E
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 0.038801 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

32-Bit SAM D Microcontrollers

Microchip Technology 32-Bit SAM D Microcontrollers are general-purpose MCUs ideal for many low-power, cost-sensitive industrial and consumer applications. The SAM D MCUs offer a wide range of interface and peripheral options with impressive low-power performance. 

Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions, from single buttons, touchpads, and touch screens to proximity detection, and 3D gesture control. These devices are ideal for a huge assortment of consumer, industrial, and automotive applications.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

SAM D21 Arm® Cortex®-M0+ Microcontrollers

Microchip Technology SAM D21 Arm® Cortex®-M0+ Microcontrollers (MCUs) are low-power MCUs that range from 32- to 64-pins with up to 256KB Flash and 32KB of SRAM. The Microchip Technology SAM D21 MCUs have a maximum 48MHz frequency and reach 2.46 CoreMark/MHz. The devices are designed for simple and intuitive migration with identical peripheral modules. Features include hex-compatible code, identical linear address map, and pin-compatible migration paths between all devices in the product series. All devices include intelligent and flexible peripherals, an Event System for inter-peripheral signaling, and support for capacitive touch buttons, slider, and wheel user interfaces.

Ultra-Low Power 32-bit MCU Ecosystem

Microchip Technology Ultra-Low Power 32-bit MCU Ecosystem is a wide selection of ultra-low-power and low-power MCUs providing low-power consumption, culminating in less than 35uA/MHz active and 200nA sleep current. The energy-efficient 32-bit MCUs range from the smallest SAMD, to the ultra-low-power SAML, to higher performing SAMG and PIC32MX XLP MCUs.

Image Description
Microchip ATSAMD21E18A-MU
ARM Microcontrollers - MCU 256KB 32QFN GRN 1.6-3.6V 48MHz
Microchip MCP73831T-2ACI/OT
Battery Management Charge mgnt contr
Diodes Incorporated AP2112K-3.3TRG1
LDO Voltage Regulators 600mA CMOS LDO 50mA 3.3V 250mV
ABRACON ABS07-32.768KHZ-T
Crystals 32.768 KHZ 12.5PF SMD
Microchip ATSAMD21G18A-AU
ARM Microcontrollers - MCU 256KB 32KB 48TQFP GRN1.6-3.6V48MHz
TDK MLZ1608M100WT000
Power Inductors - SMD 10 UH 20%
Microchip ATSAMD21E17A-AU
ARM Microcontrollers - MCU 128KB 16KB32TQFP GRN1.6-3.6V48MHz
HARTING 14010413101000
Fixed Terminal Blocks 4P 24-20 AWG spring MALE 12P
Adafruit 520
Gadgets & Gizmos Blank SMT Storage Book - 20 pages
Adafruit 1163
Adafruit Accessories SMT Breakout 3 pack 32-QFN/TQFP