ATMEGA8L-8PU

Microchip Technology
556-ATMEGA8L-8PU

ATMEGA8L-8PU

Mfr.:

Description:
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 23 I/O Pins

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 468

Stock:

468
Can Ship Immediately

On Order:

462
Expected 21-Dec-23

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.34 $3.34
$3.06 $85.68
$2.93 $328.16
Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  Details
AVR
8 kB
1 kB
PDIP-28
8 MHz
10 bit
23 I/O
2.7 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
ATmega8
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Height: 3.3 mm
Interface Type: 2-Wire, SPI, USART
Length: 34.67 mm
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 3 Timer
Processor Series: megaAVR
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 14
Subcategory: Microcontrollers - MCU
Tradename: AVR
Width: 7.62 mm
Unit Weight: 0.077603 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

ATmega8 & ATmega8L 8-bit AVR Microcontrollers

ATmega8 and ATmega8L 8-bit AVR Microcontrollers are low-power CMOS MCUs based on AVR RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega8 and ATmega8L MCUs achieve throughputs approaching 1MIPS per MHz, allowing system designers to optimize power consumption versus processing speed. The ATmega8 features an operating voltage range from 4.5V to 5.5V and an operating speed of up to 16Mhz. The lower-power ATmega8L can operate at 2.7V to 5.5V and offers an operating speed of up to 8MHz.

Image Description
Texas Instruments LMR51430YDDCR
Switching Voltage Regulators SIMPLE SWITCHER® 4.5-V to 36-V, 3-A synchronous buck converter with 40-µA IQ
Nexperia PSMP033-60YEX
MOSFET PSMP033-60YE/SOT669/LFPAK
Cree LED JE2835AWT-R-H30GA0000-N0000001
High Power LEDs - White White 3000 K 80-CRI, 2835 Size, R Class
Microchip MCP23008-E/SO
Interface - I/O Expanders In/Out I2C int
Diodes Incorporated AZ1117IH-3.3TRG1
LDO Voltage Regulators LDO BJT HiCurr 1.35A 10Hz to 10KHz
Diodes Incorporated DMG2302UK-7
MOSFET MOSFET BVDSS: 8V-24V
Analog Devices Inc. DS1307Z+
Real Time Clock 64 x 8, Serial, I C Real-Time Clock
Epson FC-135 32.7680KA-AG5
Crystals MINI SMD XTL KHZ +/-20PPM,-40-85C 7PF 3K TR
HALO Electronics TG110-E050N5LFTR
Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port
STMicroelectronics STM32F769I-DISCO
Development Boards & Kits - ARM 32F769IDISCOVERY Discovery Kit