ATMEGA168V-10PU

Microchip Technology
556-ATMEGA168V10PU

ATMEGA168V-10PU

Mfr.:

Description:
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 23 I/O Pins

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,502

Stock:

1,502 Can Ship Immediately
Quantities greater than 1502 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.03 $4.03
$3.72 $104.16
$3.36 $376.32
Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  Details
AVR
16 kB
1 kB
PDIP-28
10 MHz
10 bit
23 I/O
1.8 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
ATmega168
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Height: 4.57 mm
Interface Type: 2-Wire, SPI, Serial, USART
Length: 34.8 mm
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 3 Timer
Processor Series: megaAVR
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 14
Subcategory: Microcontrollers - MCU
Tradename: AVR
Width: 7.5 mm
Unit Weight: 0.147798 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
STMicroelectronics STLINK-V3MINIE
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32
Chip Quik CQ4300LF
Soldering Flux Liquid Flux Alcohol-Based No-Clean Water-Washable in 10ml (0.34oz) Pen w/tip
Chip Quik CQ4300LF-1.0
Soldering Flux Liquid Flux Alcohol-Based No-Clean Water-Washable in 30ml (1.0oz) Squeeze Bottle
TE Connectivity 1-2199298-9
IC & Component Sockets 28P DIP SKT 300 CL LADDER
Olimex Ltd. AVR-ISP-MK2
Programmers - Processor Based AVR PROGRAMMER ATMEL STK500 V2
Olimex Ltd. AVR-ICSP
Programmer Accessories CROSS CONN CABLE 6-10 PIN
Analog Devices Inc. MAX6921AQI+
VFD Drivers 20-Output, 76V, Serial-Interfaced VFD Tube Drivers
Microchip ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash 20MHz 1.8V-5.5V
Microchip ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 23 I/O Pins
Microchip ATTINY461A-PU
8-bit Microcontrollers - MCU 4K Flash 125B EEPROM 128B SRAM 16 IO Pins