See an Error?

ATM90E32AS-AU-R

Microchip Technology
556-ATM90E32AS-AU-R

ATM90E32AS-AU-R

Mfr.:

Description:
Analog Front End - AFE 48-TQFP, IND TEMP 1.8V/3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,485

Stock:

6,485 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.66 $3.66
$3.36 $84.00
$3.05 $305.00
Full Reel (Order in multiples of 1000)
$3.05 $3,050.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$3.64
Min:
1
Product Attribute Attribute Value
Microchip
Product Category: Analog Front End - AFE
RoHS:  Details
Metering AFE
Serial, SPI
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Analog Front End - AFE
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 0.005037 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Image Description
Texas Instruments THVD1400DR
3.3-V to 5-V RS-485 transceiver in small package with +/-8-kV IEC ESD protection 8-SOIC -40 to 125
ECS ECS-163.84-18-33-JGN-TR3
16.384MHz,CL 18,TOL +/-20 ppm ,STAB +/-30 ppm,-40 +85 C,ESR 80O
ECS ECS-163.84-10-36B2-CTN-TR
16.386 MHz 10 pF +/-10 +/-20 -40 +85 C +/-2 ppm Max. ESR = 70
Microchip MCP2551-E/SN
Hi Spd CAN Transceiv
Microchip MIC5317-3.3YM5-TR
Single LDO, Hi-Perf. 150mA, 3.3 Vout
Nexperia BAT54S,215
BAT54S/SOT23/TO-236AB
Lite-On LTV-846S
Optocplr Phototrans 4-Channel
Microchip MCP6001T-E/OT
Single 1.8V 1MHz
Panasonic ERJ-3EKF1002V
0603 10Kohms 1% AEC-Q200
CUI Devices SJ2-35813B-SMT-TR
3.5mm Narrow Ftprint 3conductr Tip switc