See an Error?

1455Q1602BK

Hammond Manufacturing
546-1455Q1602BK

1455Q1602BK

Mfr.:

Description:
Enclosures, Boxes, & Cases Alum w/Plastic Ends 6.3x4.74x2.03" Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17

Stock:

17 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.47 $30.47
$29.13 $145.65
$27.79 $277.90
$26.45 $661.25
$25.54 $1,277.00
$25.41 $2,541.00
$25.29 $6,322.50
500 Quote
Product Attribute Attribute Value
Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS:  Details
Enclosures
PC Board
Aluminum
Black
Black
160 mm
125 mm
52 mm
IP54
1455
Brand: Hammond Manufacturing
Dimensions: 6.3 in L x 4.92 in W x 6.3 in H
Features: Sized For Standard Eurocards
Housing Color: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 14.399988 oz
USHTS:
7616995190
CNHTS:
8538109000
JPHTS:
761699000
TARIC:
8538100090
BRHTS:
76169900
ECCN:
EAR99

1455 Aluminum PC Board Enclosures

Hammond Manufacturing 1455 Aluminum PC Board Enclosures are designed to house P.C. boards or for equipment interfacing. They are sized for standard Eurocards. P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body. The enclosures have a rugged body constructed from extruded aluminum with a minimum thickness of .06" (1.5mm). The extruded body includes a slide removable "belly" plate - except in smaller "A", "B", "C" & "D" sizes (ie...1455A802, 1455B1202 1455C802, 1455D602 & 1455D802 sizes etc.). Smaller sizes ("A" & " B") are rounded for better handheld ergonomics.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Image Description
Hammond 1455MS100BK
Enclosures, Boxes, & Cases #6 x 3/8" Screw Pack 100, Black
Image Description
Texas Instruments TXU0104QPWRQ1
Translation - Voltage Levels Automotive Four channel unidirectional level shifter
CUI Inc. SDM24-24-UD-P6
Desktop AC Adapters ac-dc, 24 Vdc, 1 A, SW, C8 desk-top, P6 center pos plug, no cord, level VI, MED
STMicroelectronics LF50ABDT-TR
LDO Voltage Regulators 5.0V 0.5A Positive
STMicroelectronics STUSB4500QTR
USB Interface IC Standalone USB PD controller for power sinking devices
Microchip 25AA1024T-I/SM
EEPROM 128kx8 - 1.8V
Amphenol RJFRB71
Modular Connectors / Ethernet Connectors Fem RJ45 Composite Jam Nut Receptacle
Microchip PIC18F26K22-I/SS
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL
Newhaven Display NHD-C0216CiZ-FSW-FBW-3V3
LCD Character Display Modules & Accessories FSTN (+) Transfl 56.0 x 25.3 x 5.5
Microchip KSZ9897RTXI
Ethernet ICs 7-port GigE Managed Switch
Analog Devices Inc. AD2428WCCSZ
Audio Transmitters, Receivers, Transceivers A2B master/slave 4xPDM XCVR w I2S/TDM