125B

Hammond Manufacturing
546-125B

125B

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, universal push-pull tube output, 5 watts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26

Stock:

26 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.83 $47.83
$47.16 $471.60
$45.37 $1,134.25
$42.36 $2,118.00
$39.85 $3,985.00
Product Attribute Attribute Value
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  Details
Audio Transformers
Push-Pull
Terminals
150 Hz to 15 kHz
8.97 H
25 kOhms
15 Ohms
Single
Tube Output Push Pull
2.38 in
1.38 in
1.38 in
125A-125E Series
Brand: Hammond Manufacturing
Power Rating: 5 W
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 9.120153 oz
USHTS:
8504314035
CNHTS:
8504319000
CAHTS:
8538100000
TARIC:
8538100090
ECCN:
EAR99

Push-Pull Tube Audio Output Transformers

Hammond Manufacturing Push-Pull Tube Audio Output Transformers are designed for general-purpose use and, depending on the series, replacement use in push-pull tube output circuits. The 125A-125E Series, 125H Series, and 125J Series all feature 150Hz to 15kHz frequency response at full rated power (±1dB max., ref. 1kHz). The 1608-1650 Series, 1608A-1650A Series, and 1650P Series all offer 30Hz to 30kHz minimum frequency response at full rated power (±1dB max., ref. 1kHz). Hammond Manufacturing Push-Pull Tube Audio Output Transformers are RoHS compliant and designed for maximum versatility.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

Image Description
InterFET 2N5484
JFET JFET N-Channel -25V Low Ciss
Wurth Elektronik 860080872002
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 4.7uF 100V 20%
Hammond 194A
Power Inductors - Leaded Choke designed for Fender guitar amp, inductance 4 H @ 50 ma., 194 Series
Hammond 155H
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 5H, DC current 50 ma.
Hammond 270AX
Power Transformers Transformer, high volt, 42VA, primary 115VAC, HV secondary 480V C.T. @ 58ma.
Hammond 1444-1573
Enclosures, Boxes, & Cases Chassis-Alum-No Hdwr 15.0x7.0x3.0"
Hammond 369EX
Power Transformers Transformer, high voltage & filament, 45VA, 380V C.T. @ 75ma., 300 Series
Hammond 154H
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 4H, DC current 50 ma.
YAGEO RSF3WSJT-73-300R
Metal Oxide Resistors 3W 300 Ohm 5%
YAGEO SQP500JB-820R
Wirewound Resistors - Through Hole 5W 820 Ohm 5%