GPTCNH01

ZF
540-GPTCNH01

GPTCNH01

Mfr.:

Description:
Basic / Snap Action Switches SPDT 15A SCREW MTRC PANEL MOUNT PLUNGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 800   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.33 $6,664.00
$8.27 $8,270.00
Product Attribute Attribute Value
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  Details
GP
Heavy Duty
SPDT
ON - (OFF), OFF - (ON)
Button
15 A
250 VAC
250 VDC
3.4 N
Screw
Chassis Mount
Actuator Style: Button
Brand: ZF
Contact Material: Silver Alloy
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches

USHTS:
8536509040
CNHTS:
8536500090
CAHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99