22-28-4020

Molex
538-22-28-4020

22-28-4020

Mfr.:

Description:
Headers & Wire Housings 2C HEADER Sn/Pb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 96,499

Stock:

96,499 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.15 $0.15
$0.117 $1.17
$0.083 $8.30
$0.07 $70.00
$0.064 $128.00
$0.06 $300.00
$0.054 $540.00
$0.049 $1,470.00
$0.044 $2,640.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Breakaway
2 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.18 mm
42375
KK
Board-to-Board, Wire-to-Board, Signal
- 40 C
+ 80 C
Bulk
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 30000
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 22284020 42375-0002 0022284020
Unit Weight: 0.004691 oz
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Image Description
Molex 22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex 22-15-2026
Headers & Wire Housings 2.54MM BOARD CONN RA 2 CKT Tin
Molex 22-01-2027
Headers & Wire Housings HSG 2P WITH LKG RAMP
Molex 22-01-2021
Headers & Wire Housings 2 CKT TERM HOUSING
Molex 22-17-3022
Headers & Wire Housings 2.54MM BOARD CONN Bottom Entry 2 CKT
Molex 22-02-2025
Headers & Wire Housings PCB RECPT 2P W/HOOKS TOP ENTRY
Molex 50-57-9002
Headers & Wire Housings HSG 2P SINGLE ROW NON-POLARIZED
Molex 38-00-1392
Headers & Wire Housings KK 100 PCB Assy Btm Assy Btm 02 Ckt Tin
Molex 38-00-1422
Headers & Wire Housings KK 100 PCB Assy Top Assy Top 02 Ckt Tin
Molex 22-01-3057
Headers & Wire Housings HSG 5P W/RAMP/RIBS
Image Description
KEMET T350D226K006AT
Tantalum Capacitors - Solid Leaded 6.3V 22uF 10% LS=2.54mm
Central Semiconductor 2N3819 PBFREE
JFET N-CH -25V 10mA BULK 25Vgs 360mW 8pF
Bourns 78F470J-RC
RF Inductors - Leaded 47uH 5%
Molex 22-28-4030
Headers & Wire Housings 3P VERT HEADER Sn
KOA Speer GS1/4LC686J
Metal Film Resistors - Through Hole 1/4 WATT 68M OHM 5%
Vishay CMF556K8000FKEB
Metal Film Resistors - Through Hole 1/2W 6.8Kohms 1%
Kobiconn 151-8010-E
Headers & Wire Housings MINI JUMPER GF 6.0MM CLOSE TYPE BLACK
Keystone Electronics 11218
Circuit Board Hardware - PCB .270" Turret to Pin Mtg Dia. .066"