03-06-2023

Molex
538-03-06-2023

03-06-2023

Mfr.:

Description:
Pin & Socket Connectors 2 CKT PLUG NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 46,523

Stock:

46,523 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.25 $0.25
$0.161 $1.61
$0.117 $11.70
$0.099 $99.00
$0.096 $192.00
$0.094 $470.00
$0.09 $675.00
$0.087 $2,610.00
$0.079 $4,147.50
Product Attribute Attribute Value
Molex
Product Category: Pin & Socket Connectors
RoHS:  Details
Plug Housings
2 Position
1 Row
-
3.68 mm
-
-
Nylon
-
-
-
5 A
-
1625
Bulk
Standard .062 in
Brand: Molex
Contact Type: Pin, Socket
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Gender: Plug
Mounting Angle: -
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 7500
Subcategory: Pin & Socket Connectors
Part # Aliases: 3062023 1625-2P1 0003062023
Unit Weight: 0.027866 oz
USHTS:
8538906000
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Standard .062" Pin & Socket Power Connectors

Molex Standard .062" Pin and Socket Power Connectors provide an ideal solution for power or signal interconnect applications. The connectors are rated up to 5A per circuit with standard brass terminals. They utilize nylon housing and a robust terminal design to create a durable, long-lasting product. Standard Molex .062" products have a wide range of product options, including free-hanging or panel-mount housings. Also, 18AWG to 30AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer design flexibility. Molex Standard .062" Pin and Socket Power Connectors are suitable for networking, consumer, and data/communications applications.

Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Micro-Fit 3.0 Connector System

Molex Micro-Fit 3.0 Connector System is designed to meet the needs for high contact density signal or power connectors. Micro-Fit 3.0 connectors feature a miniature 3mm (0.118") pitch, yet retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products. Molex 46235 Micro-Fit 3.00mm Low Force Terminal offers the same reliability as the standard Micro-Fit products, but with half of the mating / unmating force for applications using large circuit sizes.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Image Description
Molex 03-06-1023
Pin & Socket Connectors 2 CIRCUIT RECEPTACLE
Molex 03-09-1022
Pin & Socket Connectors RECEPTACLE 2P SINGLE
Molex 03-06-1022
Pin & Socket Connectors 2 CIRCUIT RECEPTACLE
Molex 03-09-1027
Pin & Socket Connectors 2 CIRCUIT RECEPTACLE
Molex 03-06-6023
Pin & Socket Connectors FREE HANGING RECP 2P black
Image Description
Molex 02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex 03-06-1032
Pin & Socket Connectors 3 CIRCUIT RECEPTACLE
Molex 03-06-1023
Pin & Socket Connectors 2 CIRCUIT RECEPTACLE
Molex 03-06-1044
Pin & Socket Connectors 4 CIRCUIT RECEPTACLE
Molex 03-06-2044
Pin & Socket Connectors 4 CIRCUIT PLUG
Molex 03-06-2042
Pin & Socket Connectors 4 CIRCUIT PLUG
Molex 03-06-1062
Pin & Socket Connectors 6 CIRCUIT RECEPTACLE
Molex 03-06-2061
Pin & Socket Connectors 6 CIRCUIT PLUG
Molex 02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex 03-06-2032
Pin & Socket Connectors 3 CIRCUIT PLUG