3512

Keystone Electronics
534-3512

3512

Mfr.:

Description:
Fuse Clips .06x.06 5mm PC Clips w/snap in PC legs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,591

Stock:

3,591 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.36 $0.36
$0.309 $7.73
$0.264 $26.40
$0.242 $60.50
$0.226 $113.00
$0.193 $193.00
$0.179 $447.50
$0.167 $835.00
$0.164 $1,640.00
Product Attribute Attribute Value
Keystone Electronics
Product Category: Fuse Clips
RoHS:  Details
Fuse Clips
5 mm, 2AG
5 mm, 1AG, 2AG, 3AG, 5AG, 7AG, 8AG
Bulk
Body Material: Brass
Brand: Keystone Electronics
Contact Plating: Tin
Current Rating: 15 A
Height: 12.27 mm
Length: 6.76 mm
Mounting Style: Through Hole
Product Type: Fuse Clips
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Pin
Width: 6.35 mm
Unit Weight: 0.023344 oz
USHTS:
8536904000
CNHTS:
8536100000
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Image Description
Panasonic ERA-3VEB3601V
Thin Film Resistors - SMD 0603 0.1% 3.6Kohm 25ppm SMD
Samtec FTSH-105-01-F-DV-K
Headers & Wire Housings High Reliability Header Strips, .050" pitch
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
onsemi FSV8100V
Schottky Diodes & Rectifiers 8 Amp 100V S chottky Rectifier i
Analog Devices Inc. MAX4238AUT+T
Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers
Nidec CAS-D20TA
Slide Switches Dual SPDT, ON-ON, slide, J-hook SMD terminals, 100mA @ 6V DC, T&R packaging, washable with seal tape
Wurth Elektronik 890334025039CS
Safety Capacitors WCAP-FTXX 4mm Lead 0.47uF 10% 310VAC
Rubycon 35ZLH220MEFC8X11.5
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Texas Instruments TL431BCDBZT
Voltage References Adjustable Precision Shunt Regulator
TDK CS11ZU2GA472MANKA
Safety Capacitors D: 13.5mm Y2 4700pF 20% LS:7.5mm AECQ200