PT10LV10-251A2020

Amphenol Piher
531-PT10V-250

PT10LV10-251A2020

Mfr.:

Description:
Trimmer Resistors - Through Hole 250ohms 10mm Rnd Top adj

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,764

Stock:

1,764 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.57 $0.57
$0.477 $4.77
$0.442 $11.05
$0.417 $20.85
$0.392 $39.20
$0.35 $87.50
$0.338 $169.00
$0.316 $316.00
$0.299 $598.00
Product Attribute Attribute Value
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  Details
PT-10
Through Hole
Single Turn
1
250 Ohms
Top Adjust
150 mW
200 VDC
20 %
300 PPM / C
Vertical Adjustment
- 25 C
+ 70 C
Bulk
Brand: Amphenol Piher
Diameter: 10.3 mm
Element Type: Carbon
Height: 4.8 mm
Length: 10 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 2000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: 10 mm Carbon Potentiometer
Unit Weight: 0.021517 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

Potentiometers

Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.

PT-10 Carbon Potentiometers

Amphenol Piher PT-10 Carbon Potentiometers feature a carbon resistive element and polyester substrate in a dust-proof enclosure with life up to 10,000 cycles. The PT-10 potentiometers operate where frequent adjustment is required, and control variable outputs including frequency, motor speed, and volume. These Amphenol Piher carbon potentiometers come with a shaftless design that allows for different engagement mechanisms such as a customized shaft, motor, or human interface adjustment. The PT-10 potentiometers offer mechanical detents, 3% linearity and 100K cycles, self-extinguishable plastic UL94V-0, and low torque version upon request. These 10mm carbon potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment.

Image Description
Amphenol PT6KH-502A2020-PM
Trimmer Resistors - Through Hole 6mm carbon through hole potentiometer, Horizontal adjust, 5K Ohm resistive value, linear taper, tolerance 20%, screwdriver adjust
Vishay MAL204830471E3
Aluminum Electrolytic Capacitors - Radial Leaded 470UF 35V
Amphenol PT6KV-251A2020
Trimmer Resistors - Through Hole 6mm carbon through hole potentiometer, Vertical adjust, 250 Ohm resistive value, Linear taper, tolerance 20%, screwdriver adjust
Vishay MAL213668101E3
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% 10 x 16
Amphenol PT10KH01-103A2020-E-S
Trimmer Resistors - Through Hole 10mm control/sensor trimmr potentiometer
Amphenol PT15NV15-102A1010-S
Trimmer Resistors - Through Hole 15mm control/sensor trimmr potentiometer
TRACO Power THM-HS1
Heat Sinks Heatsink for THM 60WI Series
onsemi 1N4148WT
Diodes - General Purpose, Power, Switching SINGLE JUNC. 75V 4.0NS COMP
TE Connectivity 1-2199298-3
IC & Component Sockets 14P DIP SKT 300 CL LADDER
Xicon 23PS233
Film Capacitors STYRENE 50V .0033uF