USB3F2BSCC

Amphenol Socapex
523-USB3F2BSCC

USB3F2BSCC

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB3 Receptacle with Self Closing Cap

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

10
Expected 01-Nov-23

Factory Lead-Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$115.09 $115.09
$112.56 $562.80
$110.02 $1,100.20
$107.38 $3,221.40
$105.80 $5,290.00
Product Attribute Attribute Value
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
USB Cables
USB3F TV
Brand: Amphenol Socapex
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies

USHTS:
8538908180
ECCN:
EAR99

Rugged USB Solutions

Amphenol Socapex Rugged USB Solutions are designed to perform in the harshest environments, maintaining an IP68 seal against fluids and dust. Rugged USB connectors allow the use of a standard USB 2.0 or USB 3.0 cord set into a metallic plug to protect it from shocks, dust, and fluids. The series does not require cabling operation, or any necessary tooling, in the field. Amphenol Socapex Rugged USB Solutions feature Tri-Start threaded coupling to prevent the plug from backing off of the receptacle during high vibration.

Image Description
Infineon IGO60R070D1AUMA2
MOSFET GAN HV
STMicroelectronics NUCLEO-H723ZG
Development Boards & Kits - ARM STM32 Nucleo-144 dev board, STM32H723ZG MCU, supports Arduino, ST Zio & morpho
STMicroelectronics SCT055HU65G3AG
MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 58 mOhm typ., 30 A
Mini-Circuits GALI-39+
RF Amplifier ML AMPL / SURF MT / RoHS
Weidmuller 9019120000
Terminals H 1.5/14D BK PACK OF 500
Caddock MP9100-20.0-1%
Thick Film Resistors - Through Hole 20 ohm 100W 1% TO-247 PKG PWR FILM
Cinch Connectivity Solutions PL75-47
RF Connectors / Coaxial Connectors TRB Strt Plug for M17/176-00002 3-lug
Murata BLM18PG121SN1D
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
Caddock MP9100-10.0-1%
Thick Film Resistors - Through Hole 10 ohm 100W 1% TO-247 PKG PWR FILM
Amphenol MS3102E22-22S
Circular MIL Spec Connector 4P #8 SKT CONTACTS