See an Error?

G17S0910110EU

Amphenol Commercial Products
523-G17S0910110EU

G17S0910110EU

Mfr.:

Description:
D-Sub Standard Connectors 9P PLUG SOLDER CUP FIXED PRECISION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,700

Stock:

6,700 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.88 $0.88
$0.699 $6.99
$0.608 $60.80
$0.547 $273.50
$0.487 $487.00
$0.425 $1,062.50
$0.395 $3,950.00
$0.379 $9,475.00
50,000 Quote

Similar Product

Amphenol Commercial Products L717SDE09P
Amphenol Commercial Products
D-Sub Standard Connectors 9P MALE
Product Attribute Attribute Value
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  Details
9 Position
Pin (Male)
Solder Cup
Wire
Straight
2 Row
Male
Gold
Plug
1 (E)
Steel
Tin
Unfiltered
D-DF
Tray
Brand: Amphenol Commercial Products
Contact Material: Brass
Current Rating: 5 A
Insert Arrangement: E09
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 2000
Subcategory: D-Sub Connectors
Part # Aliases: 96K5470
Unit Weight: 0.198607 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694030
CNHTS:
8536901100
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
FTDI TTL-232R-5V-WE
USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 5V Wire End
TE Connectivity 205089-1
D-Sub Contacts PIN CONTACT 24-20AWG gold over copper
Alpha Wire 7054 RD005
Hook-up Wire 24AWG 7/32 IRRPVC 100ft SPOOL RED
Amphenol G17S0900110EU
D-Sub Standard Connectors 9S RECPT SOLDER CUP FIXED PRECISION
Amphenol L77SDE09S
D-Sub Standard Connectors Soc tinned shell 9S solder cup
Cinch Connectivity Solutions 40-9709H
D-Sub Backshells HOOD PLASTIC 9 POS. STANDARD
Cinch Connectivity Solutions 40-9709HM
D-Sub Backshells HOOD METAL 9 POS. SHIELDED
Amphenol G17S1510110EU
D-Sub Standard Connectors 15P PLUG SOLDER CUP FIXED PRECISION
Amphenol G17S1500110EU
D-Sub Standard Connectors 15P RECPT SOLDER CUP FIXED PRECISION