ZTT-8.00MT

ECS
520-ZTT800MT

ZTT-8.00MT

Mfr.:

Description:
Resonators SIP-3 CER RES 8.0 MH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
ECS
Product Category: Resonators
RoHS:  Details
8 MHz
0.5 %
Through Hole
- 20 C
+ 80 C
ZTT
Bulk
Brand: ECS
Height: 10 mm
Length: 10 mm
Load Capacitance: 30 pF
Operating Supply Voltage: 100 V
Product Type: Resonators
Factory Pack Quantity: 500
Subcategory: Resonators
Type: Ceramic Resonator
Width: 5 mm
Unit Weight: 0.005291 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541600050
CNHTS:
8541600000
CAHTS:
8543700000
TARIC:
8541600000
ECCN:
EAR99