ECS-200-S-1X

ECS
520-HCA2000-SX

ECS-200-S-1X

Mfr.:

Description:
Crystals 20MHz SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,000

Stock:

1,000 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.70 $0.70
$0.525 $5.25
$0.462 $46.20
$0.438 $219.00
$0.369 $369.00
$0.35 $875.00
$0.338 $1,690.00
$0.323 $3,230.00
Product Attribute Attribute Value
ECS
Product Category: Crystals
RoHS:  Details
Radial
HC-49/UX
20 pF
20 MHz
30 PPM
50 PPM
20 Ohms
1 mW
- 10 C
+ 70 C
11.35 mm
4.65 mm
13.46 mm
-
HC49UX
Bulk
Brand: ECS
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Quartz Crystal
Unit Weight: 0.034000 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541600050
CNHTS:
8541600000
CAHTS:
8541600010
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Image Description
TE Connectivity CONSMA001-C-G
RF Connectors / Coaxial Connectors SMA C-BASE JACK PCB MNT T
TE Connectivity 2302455-1
Automotive Connectors 5 port Frame
TE Connectivity 2302455-2
Automotive Connectors 5 port Frame
Wurth Elektronik 150080BS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Blue
Diodes Incorporated FJ2500028Q
Standard Clock Oscillators Crystal Oscillator SEAM2520 T&R 3K
TDK VLS201610CX-4R7M-1
Power Inductors - SMD 4.7 UH 1A
Adafruit 1590
Display Development Tools Driver Board for 40-pin TFT Touch
TE Connectivity 926893-1
Pin & Socket Connectors UNIV.M-N-L.SOCKET
Texas Instruments SN74LVC2G04MDCKREP
Inverters Mil Enhance Dual Inverter Gate
Dialight 598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm