See an Error?

4808-3000-CP

3M Electronic Solutions Division
517-4808-3000-CP

4808-3000-CP

Mfr.:

Description:
IC & Component Sockets 8P DUAL WIPE DIPSKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21,441

Stock:

21,441 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.65 $0.65
$0.499 $4.99
$0.446 $44.60
$0.408 $204.00
$0.345 $345.00
$0.32 $800.00
$0.317 $1,585.00
$0.31 $3,100.00
$0.294 $5,880.00
Product Attribute Attribute Value
3M
Product Category: IC & Component Sockets
RoHS:  Details
DIP / SIP Sockets
8 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Tin
7.62 mm
- 25 C
+ 85 C
Brand: 3M Electronic Solutions Division
Contact Material: Phosphor Bronze
Current Rating: 1 A
Features: DIP socket, straight solder tail
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 20000
Subcategory: IC & Component Sockets
Voltage Rating: 100 VAC
Part # Aliases: 05111175231 7000005670
Unit Weight: 0.032975 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Kycon KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
3M 4824-6000-CP
IC & Component Sockets 24P DUAL WIPE DIPSKT
3M 4814-3000-CP
IC & Component Sockets 14P DUAL WIPE DIPSKT
3M 4816-3000-CP
IC & Component Sockets 16P DUAL WIPE DIPSKT
3M 4820-3000-CP
IC & Component Sockets 20P DUAL WIPE DIPSKT
3M 4832-6000-CP
IC & Component Sockets 32P DUAL WIPE DIPSKT
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
3M 4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M 4818-3000-CP
IC & Component Sockets 18P DUAL WIPE DIPSKT