113LABEL

SCS
517-113LABEL
113LABEL

Mfr.:

Description:
Labels & Industrial Warning Signs Label, IPC/JEDEC J-STD-020, 4In X 4In, 100/Roll

In Stock: 50

Stock:
50 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.74 $7.74
$7.36 $73.60

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Labels & Industrial Warning Signs
RoHS:
Labels
Moisture Warning
Paper
White with Blue Printing
4 in
4 in
Brand: SCS
Description/Function: Moisture Warning Labels
Product Type: Labels
Series: Moisture Barrier Labels
Size: 4 in x 4 in
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 05111176486 80000954729
Unit Weight: 8.799993 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

Compliance Codes
USHTS:
4911998000
CNHTS:
3923210000
JPHTS:
491199000
KRHTS:
4911990000
TARIC:
4911990000
BRHTS:
49119900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Package Labels

SCS Labels are useful for component handling and packaging labels. The labels include ESD attention, lead-free, dry packaging, moisture and RoHS compliance.