See an Error?

1227-L

Davies Molding
5164-1227-L

1227-L

Mfr.:

Description:
Knobs & Dials S/T Control Knob 6mm Interference Fit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

981
Expected 02-Oct-23

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.69 $1.69
$1.45 $14.50
$1.42 $28.40
$1.28 $64.00
$1.24 $124.00
$1.20 $240.00
$1.13 $565.00
$1.06 $1,060.00
$1.05 $2,100.00
Product Attribute Attribute Value
Davies Molding
Product Category: Knobs & Dials
RoHS:  Details
Knobs
Cylindrical Knob
6 mm
16 mm
22 mm
Plastic
Knurled, Straight
Black
Line on Side
Brand: Davies Molding
Indicator Color: White
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Unit Weight: 0.076226 oz

USHTS:
3926902500
CNHTS:
3926909090
JPHTS:
3926900294
ECCN:
EAR99

Knobs

Davies Molding offer an extensive line of quality standard plastic knobs. The selection includes pointer control knobs, fluted instrument knobs, miniature clamp knobs, instrument and control knobs, and others. Applications include automotive, food services, and oil/gas industries. 

Image Description
Adafruit 4384
Audio Adapter Board for Teensy 4.0
Hammond 1593WBK
105X110X35MM ABS ENCL BK
Vishay 4N25
Phototransistor Out
Bourns PV36W103C01B00
10Kohms 10mm Square 25turn
Harwin R30-3000802
M3 x 8mm HEX 5mm A/F 6mm ML/FML NICKEL
Bel SS-52300-001
USB 2.0 RA Receptacle Type B
E-Switch PV6F240SS-331
2A 48VDC GRN LED 16mm Off(On) SPST
Mill-Max 868-10-003-00-012000
4mm Pitch SLH Solder cup
Davies Molding 1106WA
6mm x 18 Teeth Molded Spline
Davies Molding 1101
M6 flatted to M4.5 Spring