J175-D26Z

onsemi / Fairchild
512-J175D26Z

J175-D26Z

Mfr.:

Description:
JFET P-Channel Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26,795

Stock:

26,795 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.52 $0.52
$0.409 $4.09
$0.217 $21.70
$0.163 $163.00
Full Reel (Order in multiples of 2000)
$0.14 $280.00
$0.131 $1,310.00
$0.128 $3,072.00
Product Attribute Attribute Value
onsemi
Product Category: JFET
RoHS:  Details
Si
Through Hole
TO-92-3 Kinked Lead
P-Channel
Single
30 V
6 V
- 7 mA to - 60 mA
125 Ohms
350 mW
J175
Reel
Cut Tape
Brand: onsemi / Fairchild
Product Type: JFETs
Factory Pack Quantity: 2000
Subcategory: Transistors
Type: JFET
Part # Aliases: J175_D26Z
Unit Weight: 0.001940 oz
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
Central Semiconductor 2N6426 PBFREE
Darlington Transistors NPN Darl Amp
onsemi J112
JFET 5 mA, 35 V, N-Channel JFET Transistor
onsemi J176-D74Z
JFET P-Channel Switch
onsemi J113
JFET N-Channel Switch
Texas Instruments NE5532P
Operational Amplifiers - Op Amps Dual Low Noise
Switchcraft 41
Phone Connectors 2 COND TINI-JAX .141" Mini Jack
onsemi J111
JFET N-Channel Switch
Panasonic TQ2-L-5V
Low Signal Relays - PCB 1A 5VDC DPDT LATCHING
Microchip TC7662BCPA
Switching Voltage Regulators High Voltage
Bourns 78F102J-TR-RC
RF Inductors - Leaded RF CHOKE AXIAL 1K 5% CONFORMAL COATED