BU406TU

onsemi / Fairchild
512-BU406TU

BU406TU

Mfr.:

Description:
Bipolar Transistors - BJT NPN Epitaxial Sil

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

onsemi BU406G
onsemi
Bipolar Transistors - BJT 7A 200V 60W NPN
Product Attribute Attribute Value
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  Details
Through Hole
TO-220-3
NPN
Single
200 V
400 V
6 V
1 V
7 A
60 W
10 MHz
- 55 C
+ 150 C
BU406
Tube
Brand: onsemi / Fairchild
Continuous Collector Current: 7 A
Height: 9.4 mm
Length: 10.1 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: Si
Width: 4.7 mm
Part # Aliases: BU406TU_NL
Unit Weight: 0.063493 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99