BS170-D26Z

onsemi / Fairchild
512-BS170D26Z

BS170-D26Z

Mfr.:

Description:
MOSFET N-Ch Enhancement Mode Field Effect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3
Can Ship Immediately

On Order:

26,000
Expected 03-Jan-24
34,000
Expected 10-Jun-24

Factory Lead-Time:

35
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.39 $0.39
$0.314 $3.14
$0.166 $16.60
$0.136 $136.00
Full Reel (Order in multiples of 2000)
$0.111 $222.00
$0.097 $970.00
$0.095 $2,280.00
Product Attribute Attribute Value
onsemi
Product Category: MOSFET
RoHS:  Details
Si
Through Hole
TO-92-3
N-Channel
1 Channel
60 V
500 mA
1.2 Ohms
- 20 V, + 20 V
3 V
-
- 55 C
+ 150 C
830 mW
Enhancement
BS170
Reel
Cut Tape
Brand: onsemi / Fairchild
Configuration: Single
Forward Transconductance - Min: 0.32 S
Height: 5.33 mm
Length: 5.2 mm
Product: MOSFET Small Signals
Product Type: MOSFET
Factory Pack Quantity: 2000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Type: FET
Width: 4.19 mm
Part # Aliases: BS170_D26Z
Unit Weight: 0.010088 oz
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Image Description
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
Vishay IRF510PBF
MOSFET 100V N-CH HEXFET D2-PAK
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
STMicroelectronics 1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
onsemi BS170-D75Z
MOSFET N-Ch Enhancement Mode Field Effect
onsemi J113
JFET N-Channel Switch
onsemi 1N914
Diodes - General Purpose, Power, Switching 100V 4.0ns Diode Single Junction
Diotec Semiconductor 2N3904
Bipolar Transistors - BJT BJT, TO-92, 40V, 200mA, NPN
Diotec Semiconductor 2N3906
Bipolar Transistors - BJT BJT, TO-92, 40V, 200mA, PNP