4N37M

onsemi / Fairchild
512-4N37M

4N37M

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler Phototransistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 79

Stock:

79
Can Ship Immediately

On Order:

2,000
Expected 20-Dec-23

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.68 $0.68
$0.453 $4.53
$0.301 $30.10
$0.226 $226.00
$0.199 $398.00
$0.192 $1,920.00
$0.189 $4,725.00
$0.181 $9,050.00
Product Attribute Attribute Value
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-6
1 Channel
4170 Vrms
NPN Phototransistor
100 %
-
60 mA
1.5 V
30 V
-
300 mV
-
-
6 V
270 mW
- 40 C
+ 100 C
4N37M
Bulk
Brand: onsemi / Fairchild
Collector-Emitter Breakdown Voltage: 100 V
Current Transfer Ratio: 100 %
Height: 2.54 mm
Length: 8.89 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.6 mm
Unit Weight: 0.014110 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Image Description
C&K Switches PTS125SM43SMTR21M LFS
Tactile Switches SWITCH TACTILE
Vishay MAL211631479E3
Aluminum Electrolytic Capacitors - Radial Leaded 50V 47uF 20%
Qorvo UJ4C075060K3S
JFET 750V/60mOhm, N-Off SiC CASCODE, G4, TO-247-3L, REDUCED RTH
Vishay MMA02040C3001FB000
MELF Resistors 0.4W 3Kohms 1% 0204 200V
Wurth Elektronik 428521420916
Rotary Switches WS-ROSV IP67 16Pos 2.54mm Lt Grey
Analog Devices Inc. AD5611BKSZ-REEL7
Digital to Analog Converters - DAC 2.7V to 5.5V 10-Bit SPI nanoDAC
Infineon ICE2QR0665ZXKLA1
AC/DC Converters PWM Controller 650V 2.5A
Panasonic EEH-ZA1K220P
Aluminum Organic Polymer Capacitors 22UF 80V ESR=45
TE Connectivity ADE0204
DIP Switches / SIP Switches SPST 2POS EXT SLIDE T/H DIP SWITCH
Phoenix Contact 1826364
Pluggable Terminal Blocks 10 Pos 5.08mm pitch Plug 24-12 AWG Screw