NUCLEO-L4R5ZI

STMicroelectronics Logo
511-NUCLEO-L4R5ZI

NUCLEO-L4R5ZI

Development Boards & Kits - ARM 16/32-BITS MICROS

Compare Product

Availability

0

62
Expected 7/14/2020

5
Weeks
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

$19.81
$19.81
$19.00
$95.00
products found.
To show similar products, select at least one checkbox
Product Attribute
Attribute Value
Search Similar

STMicroelectronics

Development Boards & Kits - ARM

RoHS:

 

Evaluation Boards

STM32L4R5ZIT6

Bulk

Brand:
STMicroelectronics

 

Interface Type:
USB

 

Data Bus Width:
32 bit

 

Operating Supply Voltage:
1.71 V to 3.6 V

 

Product Type:
Development Boards & Kits - ARM

 

Subcategory:
Development Tools

 

Tradename:

 

Unit Weight:
4.479793 oz

 
products found.
To show similar products, select at least one checkbox

8473301180

8542390000

8543709991

85423901

3A991.a.2

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

NUCLEO-L4R5ZI Development Board

STMicroelectronics NUCLEO-L4R5ZI Development Board provides an affordable, flexible, and easy-to-use way for developers to try out new concepts and build prototypes based on the STM32L4R5ZI Microcontroller (MCU). The NUCLEO-L4R5ZI Development Board features the ST Zio Connector, which extends Arduino™ Uno V3 connectivity. ST Morpho Headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields.

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) which gives access to all IOs available on the MCU. 

Designed for Use With
STM32L4R9AGI6
ARM Microcontrollers - MCU
180
Designed for Use With
STM32L4R5ZIT6
ARM Microcontrollers - MCU
532
Designed for Use With
STM32L4R5VIT6
ARM Microcontrollers - MCU
415
Designed for Use With
STM32L4S5VIT6
ARM Microcontrollers - MCU
721
Designed for Use With
STM32L4R5VGT6
ARM Microcontrollers - MCU
442
Designed for Use With
STM32L4R5QII6
ARM Microcontrollers - MCU
237
Designed for Use With
STM32L4R9ZIT6
ARM Microcontrollers - MCU
420
Designed for Use With
STM32L4R9ZGJ6
ARM Microcontrollers - MCU
446
Designed for Use With
STM32L4R5ZIT6P
ARM Microcontrollers - MCU
315
Designed for Use With
STM32L4R9VIT6
ARM Microcontrollers - MCU
245
Image Mfr. Part # Description Stock
STMicroelectronics STLINK-V3SET Also Bought Image STLINK-V3SET
Hardware Debuggers
97
STMicroelectronics NUCLEO-G070RB Also Bought Image NUCLEO-G070RB
Development Boards & Kits - ARM
178
STMicroelectronics NUCLEO-H743ZI2 Also Bought Image NUCLEO-H743ZI2
Development Boards & Kits - ARM
228
STMicroelectronics NUCLEO-G474RE Also Bought Image NUCLEO-G474RE
Development Boards & Kits - ARM
476
STMicroelectronics NUCLEO-L412KB Also Bought Image NUCLEO-L412KB
Development Boards & Kits - ARM
23
STMicroelectronics NUCLEO-L4R5ZI-P Also Bought Image NUCLEO-L4R5ZI-P
Development Boards & Kits - ARM
19
STMicroelectronics NUCLEO-L496ZG-P Also Bought Image NUCLEO-L496ZG-P
Development Boards & Kits - ARM
29
STMicroelectronics NUCLEO-F767ZI Also Bought Image NUCLEO-F767ZI
Development Boards & Kits - ARM
841
STMicroelectronics NUCLEO-L432KC Also Bought Image NUCLEO-L432KC
Development Boards & Kits - ARM
550