LD1117V33

STMicroelectronics
511-LD1117V33

LD1117V33

Mfr.:

Description:
LDO Voltage Regulators 3.3V 0.8A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,212

Stock:

7,212 Can Ship Immediately

Factory Lead-Time:

41 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.634 $6.34
$0.512 $51.20
$0.496 $124.00
$0.404 $202.00
$0.359 $359.00
$0.311 $622.00
$0.29 $2,900.00
Product Attribute Attribute Value
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  Details
Through Hole
TO-220-3
3.3 V
950 mA
1 Output
Positive
5 mA
3.3 V
15 V
Fixed
0 C
+ 125 C
1 V
LD1117
Tube
Brand: STMicroelectronics
Dropout Voltage - Max: 1.1 V
Height: 9.15 mm
Ib - Input Bias Current: 5 mA
Length: 10.4 mm
Line Regulation: 6 mV
Load Regulation: 10 mV
Pd - Power Dissipation: 12 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Width: 4.6 mm
Unit Weight: 0.211644 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390029
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
STMicroelectronics L7805CV
5.0V 1.5A Positive
onsemi 2N7000BU
60V N-Channel Sm Sig
Texas Instruments LM7805CT/NOPB
5 Volt Reg
Microchip MCP3204-BI/P
12-bit SPI 4 Chl
Microchip MCP6004-I/P
Quad 1.8V 1MHz
Microchip MCP4822-E/P
Dual 12-bit DAC
Texas Instruments LM4040CIZ-2.5/NOPB
100-ppm/ C precision micropower shunt voltage reference 3-TO-92
Diotec Semiconductor 2N3904
BJT, TO-92, 40V, 200mA, NPN
Texas Instruments LM4040CIZ-10.0/NOPB
Prec MicroPwr Shunt Vtg Ref
Texas Instruments SN74HC595N
Tri-State 8-Bit