See an Error?

FSM4JAH

TE Connectivity / P&B
506-FSM4JAH

FSM4JAH

Mfr.:

Description:
Tactile Switches TACTILE SWITCH 6MM HIGH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 59,242

Stock:

59,242 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.13 $0.13
$0.124 $1.24
$0.118 $2.95
$0.107 $10.70
$0.101 $25.25
$0.092 $46.00
$0.077 $57.75
$0.075 $225.00
$0.07 $367.50
Product Attribute Attribute Value
TE Connectivity
Product Category: Tactile Switches
RoHS:  Details
Non-Illuminated
-
-
Through Hole
Straight
1.4 mm
Round
OFF - (ON)
260 gf
50 mA
24 VDC
-
-
No
SPST
Solder Pin
Red
-
5.99 mm
5.99 mm
5 mm
100000 Cycle
-
Brand: TE Connectivity / P&B
Product Type: Tactile Switches
Factory Pack Quantity: 750
Subcategory: Switches
Part # Aliases: 1825910-7
Unit Weight: 0.011288 oz

USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Espressif ESP32-C3-DevKitM-1
WiFi Development Tools - 802.11 ESP32-C3 general-purpose development board, embeds ESP32-C3-MINI-1-N4, 4 MB flash, with pin header
Cree LED C4SMA-BGY-CR2T3452
Standard LEDs - Through Hole Blue LED 472nm, 4-mmOval, 605-1415mcd
Gravitech 15Fx1-254mm
Headers & Wire Housings 2.54MM 0.1" 15-PIN FEMALE HEADER
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Molex 39-28-1063
Headers & Wire Housings 6 CKT VERT HEADER
Molex 42819-2214
Headers & Wire Housings 10mm MiniFit Sr Vrt Hdr 2Ckt Silvr Lubed
CUI Inc. VXO78012-1000
Non-Isolated DC/DC Converters 16-36Vin 12Vout 1A 12W SIP non-Iso
Murata RDEC71H226MWK1H03B
Multilayer Ceramic Capacitors MLCC - Leaded
STMicroelectronics ULN2003A
Darlington Transistors Seven NPN Array
Murata RDEC71H106K3K1H03B
Multilayer Ceramic Capacitors MLCC - Leaded 10UF 50V 10% 5.0MM