See an Error?

FSM2JH

TE Connectivity / P&B
506-FSM2JH

FSM2JH

Mfr.:

Description:
Tactile Switches SPDT HIGH TMP VERT T/H PB TACT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 28,683

Stock:

28,683 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.15 $0.15
$0.132 $1.32
$0.113 $2.83
$0.105 $10.50
$0.094 $23.50
$0.089 $44.50
$0.076 $57.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Tactile Switches
RoHS:  Details
Non-Illuminated
-
-
Through Hole
Straight
0.7 mm
Round
OFF - (ON)
1.6 N
50 mA
24 VDC
-
-
No
SPST
Solder Pin
White
-
5.99 mm
5.99 mm
4.3 mm
FSMJ
100000 Cycle
-
Bulk
Brand: TE Connectivity / P&B
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Operating Temperature Range: - 35 C to + 85 C
Product Type: Tactile Switches
Factory Pack Quantity: 750
Subcategory: Switches
Travel: 0.01 mm
Part # Aliases: 1825910-2
Unit Weight: 0.007690 oz

USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
TDK IIM-42652
Industrial 6-axis IMU w/support
Qorvo DWM3001CTR13
6.5 & 8.0 GHz Ultra-Wideband (UWB) Module with BLE SoC and Motion Sensor
Semitec 103AT-2
10kohm 1%
Nexperia PMEG6010CEH,115
PMEG6010CEH/SOD123F/SOD2
Diodes Incorporated ZXMN6A07FTA
60V N-Chnl UMOS
Microchip MCP1525T-I/TT
2.5V
Panasonic ERJ-2RKF1002X
0402 10Kohms 1% AEC-Q200
YAGEO RC0805FR-071KL
1 kOhms 125 mW 0805 1%
TE Connectivity CPF0603B22R1E1
CPF 0603 22R1 0.1% 25PPM
Micro Commercial Components (MCC) 1N4148W-TP
100Vrm 71Vr 150mA 4.0A 100mW 1.5pF