MKS2D031001A00KSSD

WIMA
505-MKS2.1/100/10

MKS2D031001A00KSSD

Mfr.:

Description:
Film Capacitors 100V .1uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,605

Stock:

25,605 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.51 $0.51
$0.324 $3.24
$0.225 $22.50
$0.147 $73.50
$0.138 $138.00
$0.116 $580.00
Product Attribute Attribute Value
WIMA
Product Category: Film Capacitors
RoHS:  Details
MKS 2
Radial
General Film Capacitors
Polyethylene Terephthalate (PET)
0.1 uF
100 VDC
63 VAC
10 %
2 Pin
5 mm
Straight
- 55 C
+ 125 C
7.2 mm
2.5 mm
6.5 mm
AEC-Q200
Bulk
Brand: WIMA
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Diameter: -
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Type: Automotive Metallized Film Capacitors
Part # Aliases: MKS2-.1/100/10
Unit Weight: 0.007137 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532250070
CNHTS:
8532259000
TARIC:
8532250000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Metallized PET Capacitors MKS 2 Series

WIMA Metallized Polyester (PET) Capacitors in PCM 5mm offer self-healing, high-volume/capacitance ratio with very low dissipation and dielectric absorption. These WIMA through-hole capacitors have metallized plastic film electrodes and are ideal for general DC-applications.

Image Description
KEMET T353E225M050AT7301
50V 2.2uF 20%
KEMET T350D226K006AT
6.3V 22uF 10% LS=2.54mm
KEMET T356B105K050AT
50V 1uF 10% LS=5.08mm
Vishay CMF5547K000FHEK
1/2W 47Kohms 1%
Vishay CMF554K7000FKEK
1/2W 4.7Kohms 1%
Vishay CMF5510M000FKEB
1/2W 10Mohms 1%
KEMET T356A334K050AT
50V 0.33uF 10% LS=5.08mm
KOA Speer CF1/4CT52R434J
430K ohm 5%
Vishay CMF07470K00GKR6
1/2watt 470Kohms 2%
Ohmite MOX200001006JE
100M OHM 5% 100PPM 1/4W