See an Error?

BK/GDB-3.15A

Bussmann / Eaton
504-GDB-3.15A

BK/GDB-3.15A

Mfr.:

Description:
Cartridge Fuses 250V 3.15A Fast Acting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,478

Stock:

1,478 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.71 $0.71
$0.673 $6.73
$0.471 $47.10
$0.364 $182.00
$0.321 $321.00
$0.294 $735.00
$0.289 $1,445.00
$0.278 $2,780.00
$0.268 $6,700.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$5.55
Min:
1
Product Attribute Attribute Value
Eaton
Product Category: Cartridge Fuses
RoHS:  Details
GDB
Glass Fuses
3.15 A
Fast Blow
5 mm x 20 mm
250 VAC
35 A
Holder / Clip
Clip
Bulk
25 mOhms
Body Style: Cylindrical
Brand: Bussmann / Eaton
Diameter: 5.2 mm
Indicator Style: Without Indicator
Length: 20 mm
Product Type: Fast Acting Glass Tube Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: BK-GDB-3-15A BK-GDB-3-15A
Unit Weight: 0.064000 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536100020
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
853610000
KRHTS:
8536109000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Image Description
KEMET C0402C472J4JACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16Vo 0.0047uF U2J 5% 0402 AEC-Q200
KEMET C0603C100K4RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10pF X7R 0603 10% AEC-Q200
Mini-Circuits ANNE-50L+
RF Terminators TERM / SMA-M / 12GHZ RoHS
Vishay MAL212518471E3
Aluminum Electrolytic Capacitors - Axial Leaded 470UF 63V
Texas Instruments TMP235AQDBZTQ1
Board Mount Temperature Sensors Automotive Grade +/-1.5 C 2.3V to 5.5V analog output temperature sensor with +10 mV/ C gain 3-SOT-23 -40 to 125
Panasonic EEH-AZA1H101B
Aluminum Organic Polymer Capacitors 50VDC 100uF 20% STD 10000h AEC-Q200
Molex 560020-0220
Headers & Wire Housings WTB Hdr Single Row Vert 2Ckt
Apex Microtechnology PA340CC
Operational Amplifiers - Op Amps IC OpAmp 350V, 120mA Peak
STMicroelectronics NUCLEO-L432KC
Development Boards & Kits - ARM STM32 Nucleo-32 dev board STM32L432KC, supports Arduino nano conn
Littelfuse 0325020.MXP
Cartridge Fuses 250V 20A Slo-Blo