gen4-uLCD-50D-CLB-PI

4D Systems
971-GEN4ULCD50DCLBPI

gen4-uLCD-50D-CLB-PI

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards 5.0" gen4 LCD pack for Raspberry Pi with gen4-uLCD-50D-CLB, 4D Serial Pi Adaptor + Cable

Availability

Stock:

Non-Stocked

Factory Lead-Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$129.95 $129.95
$106.25 $1,062.50
Product Attribute Attribute Value
4D Systems
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  Details
Brand: 4D Systems
Dimensions: 142.8 mm x 77.9 mm x 7.8 mm
For Use With: Raspberry Pi
Interface Type: 4-Wire, I2C, SPI
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product: TFT-LCD Displays
Product Type: Display Modules
Series: Gen4-uLCD
Factory Pack Quantity: 1
Subcategory: Computing
Type: Non-Touch
Unit Weight: 4.373971 oz

USHTS:
8531200040
CNHTS:
8531200000
CAHTS:
8531200090
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99
Image Description
4D Systems 4D Workshop4 IDE PRO
4D Workshop 4 IDE Pro