4DOLED-602817

4D Systems
971-4DOLED-602817

4DOLED-602817

Mfr.:

Description:
OLED Displays & Accessories 1.7" 160 x 128 262K Colour PMOLED Disp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 337

Stock:

337 Can Ship Immediately

Factory Lead-Time:

51 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.95 $44.95
$40.46 $404.60
Product Attribute Attribute Value
4D Systems
Product Category: OLED Displays & Accessories
RoHS:  Details
OLED Displays
160 x 128
2.4 V to 3.6 V
+ 70 C
- 40 C
Bulk
Brand: 4D Systems
Operating Temperature Range: - 40 C to + 70 C
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 0.176370 oz

USHTS:
8531200040
CNHTS:
8531200000
CAHTS:
8531200090
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4105-GF-A
USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
ECS ECS-320-8-37-CKM-TR3
32.000 MHz, CL 8 pF TOL+/-10 ppm, STAB+/-10 ppm, -20 ~ +70C ECX-1637 2.0x1.6 mm ESR 60Ohm RoHS 3K reel
Teledyne FLIR 500-0771-01
Lepton 3.5, 160x120, 56 degree, radiometric, with shutter
Murata LQM18DZ470M70L
0603 47uH 20% 180mA 3.32ohm AEC-Q200
Vishay RCC04022K00FKED
1/8W 2Kohms 1% 100ppm
TE Connectivity CPF0402B5R76E1
CPF 0402 5R76 0.1% 25ppm 1K RL
Littelfuse 0603L075SLYR
6V POLYFUSE 0603 LoRho SL 0.75A
Harwin M55-6004042R
40P 1.27 SMC Female Vertical SMT Type
Nordic Semiconductor nRF52840-QIAA-R7
BLE ANT 2.4GHz SOC
Arduino A000073
Arduino Uno Rev 3 SMD

FEATURED PRODUCTS
4D SYSTEMS