4DCAPE-70T

4D Systems Logo
971-4DCAPE-70T

4DCAPE-70T

Mfr.:

Description:
Display Modules 7" LCD DispCapew/tch for BeagleBone Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 57

Stock:

57 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $99.95 $99.95
5 $94.95 $474.75
10 $87.95 $879.50
50 $85.32 $4,266.00

Similar Product

4D Systems gen4-4DCAPE-70T
4D Systems
Display Modules 7.0 800x480 pixels Resistive Touch
Product Attribute Attribute Value
4D Systems
Display Modules
RoHS:  Details
4DCAPE
TFT-LCD Displays
Resistive
7 in
800 x 480
-
Backlight Type: LED
Brand: 4D Systems
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 2 A
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 8 oz

USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

LCD Capes for BeagleBone Black

4D Systems TFT LCD Primary Display Capes provide direct user interaction and information display and are designed specifically for use with the BeagleBone Black (BBB) single-board computer. Displays are available in non-touch (4DCAPE-43), resistive touch (4DCAPE-xxT / gen4-4DCAPExxT), and capacitive touch (gen4-4DCAPExxCT). The 4.3" TFT LCD display has a 480x272 resolution. The 5.0" and 7.0" TFT LCD displays have a 800x480 resolution. The gen4-4DCAPE and 4DCAPE TFT LCD display capes are not compatible with BeagleBone White.

Image Description
Schaffner FN9260-6-07 Also Bought Image
AC Power Entry Modules IEC Inlet Filter with Dual Fuse 250VAC, 6A, Wire
BeagleBoard BBONE-AI Also Bought Image
Single Board Computers BeagleBone AI
4D Systems 4DCAPE-43T Also Bought Image
Display Modules 4.3"LCDDispCAPEw/Tch for Beaglebone Black
TRACO Power TXL 025-05S Also Bought Image
Switching Power Supplies Product Type: AC/DC; Package Style: Encased; Output Power (W): 25; Input Voltage: 85-264 VAC; Output 1 (Vdc): 5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
GHI Electronics COMCPE-BBBCAPE Also Bought Image
Daughter Cards & OEM Boards BeagleBone Comms Cape
GHI Electronics MRTCPE-BBBCAPE Also Bought Image
Power Management IC Development Tools BeagleBone Motor Cape
GHI Electronics PWRCPE-BBBCAPE Also Bought Image
Power Management IC Development Tools BeagleBone Power Cape
Adafruit 3318 Also Bought Image
Adafruit Accessories Panel Mount Xtension USB MiniB Male-Fmal
SparkFun Electronics WIG-14271 Also Bought Image
Input Devices Multimedia Wireless Keyboard