SJ5-43502PM

CUI Devices
490-SJ5-43502PM

SJ5-43502PM

Mfr.:

Description:
Phone Connectors Audio Jacks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,266

Stock:

16,266 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.50 $2.50
$2.10 $21.00
$2.00 $200.00
$1.75 $437.50
$1.70 $850.00
$1.44 $1,440.00
$1.34 $2,680.00
$1.29 $6,450.00
10,000 Quote
Product Attribute Attribute Value
CUI Devices
Product Category: Phone Connectors
RoHS:  Details
3.5 mm, 1/8 in
Female
4 Position
Chassis (Panel)
Not Switched
Solder Lug
Nickel
16 VDC
-
Straight
Bulk
Brand: CUI Devices
Color: Black
Contact Material: Copper Alloy
Contact Rating: 300 mA
Housing Material: Polybutylene Terephthalate (PBT)
Mating Cycles: 5000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 1000
Subcategory: Audio & Video Connectors
Unit Weight: 0.077603 oz

USHTS:
8536694030
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Mill-Max 0933-1-15-20-75-14-11-0
Circuit Board Hardware - PCB Spring-Loaded Pin with Solder Cup Termination
Texas Instruments TL072CP
Operational Amplifiers - Op Amps JFET Input Low Noise
CUI Devices PJ-005A
DC Power Connectors Power Jacks
Omron D2LS-11
Basic / Snap Action Switches Ultra Subminiature Basic Switch
CUI Devices SP-3540
Phone Connectors audio plug 3.5mm 4conductor Cable mnt
CUI Devices SJ1-43502PM
Phone Connectors 3.5mm audio straight
CUI Devices SP-3530
Phone Connectors audio plug 3.5mm 3conductor Cable mnt
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Texas Instruments NE5532P
Operational Amplifiers - Op Amps Dual Low Noise
PUI Audio PUM-3046L-R
Microphones 2.2kOhm x 6mm