PJ-005A

CUI Devices
490-PJ-005A

PJ-005A

Mfr.:

Description:
DC Power Connectors Power Jacks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26,317

Stock:

26,317 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.54 $2.54
$2.14 $21.40
$2.04 $204.00
$1.79 $447.50
$1.73 $865.00
$1.47 $1,470.00
$1.46 $3,650.00
Product Attribute Attribute Value
CUI Devices
Product Category: DC Power Connectors
RoHS:  Details
Jacks
2 mm
5.7 mm
Panel
Solder Lug
5 A
24 VDC
Straight
-
Bag
Brand: CUI Devices
Color: Black
Connector Type: Jack
Contact Gender: Pin (Male)
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: DC Power Connectors
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 0.130514 oz
USHTS:
8536694030
CNHTS:
8536901100
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

High Current DC Power Jacks

CUI Devices High Current DC Power Jacks feature current ratings as high as 10A with voltage ratings up to 36VDC. Horizontal and vertical orientations are available with through-hole, cable-mount, panel-mount, surface-mount, and mid-mount SMT options. Termination styles include solder, solder cup, solder lug, and through-hole. CUI Devices High Current DC Power Jacks are well-suited for consumer and mobile applications.

Image Description
CUI Devices PPM-2-5521-S
DC Power Connectors power plug 2.1x5.5x20.5mm
CUI Devices PPM-2-5521-SG
DC Power Connectors power plug 2.1x5.5x21mm
CUI Devices PPM-2-5521L-S
DC Power Connectors power plug 2.1x5.5x23mm
Image Description
Kycon KLDPLX-0202-A
DC Power Connectors Panel Mount DC Power Jack M8 2.0 CP
CUI Devices SJ5-43502PM
Phone Connectors Audio Jacks
Texas Instruments TL072CP
Operational Amplifiers - Op Amps JFET Input Low Noise
Fair-Rite 0443164251
Ferrite Clamp On Cores BB Freq 43&44 Mat 275Ohm @250MHz Round
Switchcraft 722A
DC Power Connectors 2.0MM round w/ nut
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
CUI Devices PP3-002A
DC Power Connectors DC Power Plugs & Audio Plugs
CUI Devices PJ-011A
DC Power Connectors Power Jacks
CUI Devices PP3-002AH
DC Power Connectors DC Power Plugs & Audio Plugs
CUI Devices PJ-065A
DC Power Connectors Power Jacks