CMT-9605-85T

CUI Devices
490-CMT-9605-85T

CMT-9605-85T

Mfr.:

Description:
Piezo Buzzers & Audio Indicators buzzer, 9.6 mm, 5 mm deep, M, 5 V, 85 dB, Through Hole, Audio Transducer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 842

Stock:

842 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.64 $0.64
$0.569 $5.69
$0.543 $13.58
$0.523 $26.15
$0.493 $49.30
$0.47 $141.00
$0.45 $270.00
$0.433 $454.65
Product Attribute Attribute Value
CUI Devices
Product Category: Piezo Buzzers & Audio Indicators
Transducers
Electromagnetic
85 dB
2.73 kHz
5 V
100 mA
Through Hole
Through Hole
-
9.6 mm
9.6 mm x 5 mm
Brand: CUI Devices
Height: 5 mm
Length: -
Packaging: Box
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 150
Subcategory: Audio Devices
Width: -
USHTS:
8531801500
CNHTS:
8531801001
TARIC:
8531809540
ECCN:
EAR99

Magnetic & Piezo Micro Buzzers

CUI Devices Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 105dB sound pressure levels at 10cm. CUI Devices Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.

Image Description
STMicroelectronics STM32C0116-DK
Development Boards & Kits - ARM Discovery kit with STM32C011F6T6
RECOM R-78K3.3-0.5
Non-Isolated DC/DC Converters 4.5-36Vin 3.3Vout 500mA
KYOCERA AVX 04023C104KAT2A-62
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X7R 0402 10% -62C Storage Temp
Texas Instruments LMR51420YDDCR
Switching Voltage Regulators SIMPLE SWITCHER power converter 4.5-V to 36-V, 2-A, synchronous buck with 40-uA IQ
Cree LED UHD111A-FKA-C3K23E1L3VG5ZB3Z3
Standard LEDs - SMD RGB LED SMD
KEMET C1210C475K4RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 1210 10% AEC-Q200
Panasonic ERA-8VEB1002V
Thin Film Resistors - SMD 10K OHM .1% 25PPM 1/4W
Vishay BAS16LTH-HG3-08
Diodes - General Purpose, Power, Switching SWITCHING DIODE GENPURP DFN1006-2A
CUI Devices CMI-1210-5-95T
Piezo Buzzers & Audio Indicators 12 mm, 5 Vdc, 98 dB, Through Hole, Magnetic Audio Indicator Buzzer
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive