366

Adafruit
485-366
366

Mfr.:

Description:
Adafruit Accessories 2mm 10 pin Socket Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,793

Stock:
1,793 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.95 $0.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
RoHS:  
Brand: Adafruit
Description/Function: Headers & Wire Housings
Product: Connectors
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Headers & Wire Housings
Unit Weight: 0.054256 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.